Finder 55.32.8.120.0040

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 9.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.32.8.120.0040.

IHS

Datasheet14 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Finder 55.32.8.120.0040 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
IND. PLUG-IN RELAY, DPDT 10A, 120V AC COIL, LOCKABLE TEST BUTTON & MECH
Finder Miniature General Purpose Relay; 10A; DPDT; 120VAC; 8-Blade; Mechanical Indicator; Test Button
RELAY GEN PURPOSE DPDT 10A 120V
FINDER 55.32.8.120.0040RELAY, DPDT, 250VAC, 10A
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:12Ma Rohs Compliant: Yes |Finder Relays, Inc. 55.32.8.120.0040

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH