Finder 55.32.8.024.0040

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.32.8.024.0040.

IHS

Datasheet14 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-42.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 55.32.8.024.0040 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
Relay, 2 Form C (NO/NC), 24 V (AC), 190 Ω, 10 A, 400 V (AC), 55.32.8.024.0040
IND. PLUG-IN RELAY, DPDT 10A, 24V AC COIL, LOCKABLE TEST BUTTON & MECH
Industrial relay 24 VAC 190 Ohm 1.5 VA, 55.32.8.024.0040, Finder
Power Relay 24VAC 190Ohm 20A DPDT(27.7x20.7x42.8)mm Socket
Industrial Relay 55, 2CO, 10A, Faston Terminal
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:53Ma Rohs Compliant: Yes |Finder Relays, Inc. 55.32.8.024.0040

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH