Finder 55.32.8.012.0000

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.097A (Coil), 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 9.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.32.8.012.0000.

IHS

Datasheet14 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Finder 55.32.8.012.0000 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.097A (Coil), 1500mW (Coil), AC Input, AC Output, Panel Mount
General Purpose Relay, 55 Series, Power, Dpdt, 12 Vac, 10 A Rohs Compliant: Yes |Finder Relays, Inc. 55.32.8.012.0000
Finder Ind. Plug-In Relay, DPDT 10A, 12V AC
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
RELAY, DPDT, 250VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VAC; Contact Current: 10A; Product Range: 55 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Conta

Images

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH