Finder 48.52.8.024.0060

Finder 48.52.8.024.0060 Relay 24V AC 8A 2 Change-Overs Durable Component
$ 17.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 48.52.8.024.0060.

Newark

Datasheet8 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+1965%

CAD Models

Download Finder 48.52.8.024.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 48.52.8.024.0060 provided by its distributors.

Finder 48.52.8.024.0060 Relay 24V AC 8A 2 Change-Overs Durable Component
RELAY MODULE, DPCO, 8A, 24VAC; Series:48; Voltage, Coil AC Nom:24V; Resistance, Coil:520ohm; Poles, No. of:2; Configuration, Contact:DPCO; Voltage, Contact AC Max:250V; Current, Contact AC Max:15A; Mounting Type:DIN Rail; Length / ;RoHS Compliant: Yes
RELAY, DPDT, 250VAC, 8A; Contact Configu; RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VAC; Contact Current:8A; Product Range:48 Series; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:250VAC; Relay Type:Interface; Relay Terminals:Screw

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH