Finder 46.61.8.120.0040

Relay, 1 Form C (no/nc), 120 V (AC), 900 Ω, 16 A, 440 V (AC), Monostable, 46.61.8.120.0040
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 46.61.8.120.0040.

IHS

Datasheet8 pages12 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 46.61.8.120.0040 provided by its distributors.

Relay, 1 Form C (NO/NC), 120 V (AC), 900 Ω, 16 A, 440 V (AC), monostable, 46.61.8.120.0040
46-61-8-120-0040 - Finder Relays - Min. Industrial Relay, SPDT 16A, 120V AC coil, AgNi contact, lockable test button & mech. Indicator
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:120Vac; Contact Current:16A; Product Range:46 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:8.4Ma Rohs Compliant: Yes |Finder Relays, Inc. 46.61.8.120.0040
Finder® General Purpose Relay, Industrial Miniature Standard, Series: 46 Series, 16 A, 1.2 VA Power, 50/60 Hz Frequency, 120 VAC Coil, 1CO/SPDT Contact Form, 250/440 VAC Contact, 1 Pole, Socket Mounting, Faston 187 Spade/Blade Terminal, Mechanical Display, -40 to 70 deg C, 29 in W x 12.4 in D x 32.8 in H Dimensions

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH