Finder 43.41.7.012.4000

Power Relay, Spdt, 10A, 250V, Th Rohs Compliant: Yes |Finder Relays, Inc. 43.41.7.012.4000
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 43.41.7.012.4000.

IHS

Datasheet6 pages3 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+1345%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 43.41.7.012.4000 provided by its distributors.

Power Relay, Spdt, 10A, 250V, Th Rohs Compliant: Yes |Finder Relays, Inc. 43.41.7.012.4000
Relay, 1 Form C (NO/NC), 12 V (DC), 580 Ω, 10 A, 400 V (AC), monostable, 43.41.7.012.4000
Power Relay 12VDC 15A SPDT(30.2mm 10.2mm 15.4mm) THT
Finder Low-Profile PCB Relay, SPDT 10A, 12V DC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 18VDC (Coil), 250mW (Coil), DC Input, Random, AC Output
Relay SPDT 10A 12V 580R AgSnO2
LOW-PROFILE P.C.B. RELAYS 10 - 16 A
POWER RELAY, SPDT, 10A, 250V, TH;
Electromagnetic relay; contact rating current 10A; coil voltage 12VDC; changeover contact (1C); coil poweri 250 mW; 10A/30VDC; 10A/250VAC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH