Finder 41.81.7.024.9024

Solid state relay, 1.5-35 VDC, 24 VDC, 5 A, PCB mounting, 41.81.7.024.9024
$ 26.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 41.81.7.024.9024.

IHS

Datasheet10 pages15 years ago

Newark

Farnell

TME

SOS electronic

Inventory History

3 month trend:
-26.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 41.81.7.024.9024 provided by its distributors.

Solid state relay, 1.5-35 VDC, 24 VDC, 5 A, PCB mounting, 41.81.7.024.9024
Finder Interface Single Relay; Solid State; 5A; 1NO; 24VDC IN; 24VDC OUT; PCB/Push-On Connection
Solid State Relay, Spst-No 5A, 24Vdc Input, (1.5 24)V Dc Output Rohs Compliant: Yes |Finder Relays, Inc. 41.81.7.024.9024
RELAY, SPST-NO, 250VAC, 24VDC, 5A; Contact Configuration: SPST-NO; Load Current: 5A; Operating Voltage Max: 24VDC; Relay Mounting: PCB; Relay Terminals: Solder; Switching Mode: -; Operating Voltage Min: 1.5VDC; Control Voltage
SSR, 5A, DC SWITCHING, 24VDC; Relay Type:PCB; Coil Voltage VDC Nom:24V; Contact Voltage DC Nom:24V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:15.7mm; External Width:29mm; External Depth:12.7mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; Load Current:5A; Load Voltage Range:1.5V DC to 24V DC; Relay Terminals:Through Hole
Switching Current A = 5 / Switching Voltage - DC V = 24 / Switching Capacity VA = 120 / Series = 41 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Solid State / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 2.6

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH