Finder 41.81.7.012.9024

Finder 41.81.7.012.9024 SSR Relay 12V DC 5A NO RT III 5.0mm grid
$ 27.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 41.81.7.012.9024.

element14 APAC

Datasheet10 pages15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.81%

CAD Models

Download Finder 41.81.7.012.9024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 41.81.7.012.9024 provided by its distributors.

Finder 41.81.7.012.9024 SSR Relay 12V DC 5A NO RT III 5.0mm grid
RELAY, SPST-NO, 250VAC, 24VDC, 5A; Contact Configuration: SPST-NO; Load Current: 5A; Operating Voltage Max: 24VDC; Relay Mounting: PCB; Relay Terminals: Solder; Switching Mode: -; Operating Voltage Min: 1.5VDC; Control Voltage
SSR, 5A, DC SWITCHING, 12VDC; Relay Type:PCB; Coil Voltage VDC Nom:12V; Contact Voltage DC Nom:24V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:15.7mm; External Width:29mm; External Depth:12.7mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; Load Current:5A; Load Voltage Range:1.5V DC to 24V DC; Relay Terminals:Through Hole
Coil Resistance kOhm = 1.55 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = 41 / Width mm = 12.7 / Relay Type = Solid State / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Voltage - DC V = 24 / Switching Current A = 5 / Switching Capacity VA = 120

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH