Descriptions of Finder 41.52.8.230.0000 provided by its distributors.
Relay, 2 Form C (NO/NC), 230 V (DC), 32.5 kΩ, 8 A, 400 V (AC), 41.52.8.230.0000
Finder 41.52.8.230.0000 PCB Relay 230V AC 8A 2 change-overs VDE safe
Power/Signal Relay, 2 Form C, DPDT, Momentary, 253VDC (Coil), 637.5mW (Coil), AC Input, Random, AC Output
Finder 41 41.52.8.230.0000 - 41.52.8.230.0000
General Purpose Relay, 41 Series, Power, Dpdt, 230 Vac, 8 A Rohs Compliant: Yes |Finder Relays, Inc. 41.52.8.230.0000
功率继电器, DPDT, 230VAC, 8A, TH;
POWER RELAY 230V 8A 2CO THT RoHSconf
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 8A; Product Range: 41 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact
Coil Resistance kOhm = 32.5 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = 41 / Width mm = 12.6 / Coil Voltage - AC V = 230 / Relay Type = General Purpose / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400