Finder 40.52.9.110.0000

Finder Relay Pcb/Plug-In Relay Dpdt 8A 110V Dc Coil
$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.52.9.110.0000.

IHS

Datasheet18 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+2.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 40.52.9.110.0000 provided by its distributors.

Finder Relay Pcb/Plug-In Relay Dpdt 8A 110V Dc Coil
Finder 40 40.52.9.110.0000 - 40.52.9.110.0000
继电器, DPDT, 110VDC, 8A, TH;
MINIATURE P.C.B. RELAYS 8 - 10 - 16 A.
Relay, Dpdt, 110Vdc, 8A, Thd; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder Relays, Inc. 40.52.9.110.0000
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = 40 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 110 / Width mm = 12.4 / Length mm = 29 / Height mm = 25 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 18

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40.52.9.110.0000.