Finder 40.52.9.024.5000

Relay, 2 Form C (no/nc), 24 V (DC), 900 Ω, 8 A, 400 V (AC), Monostable, 40.52.9.024.5000
$ 9.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.52.9.024.5000.

IHS

Datasheet18 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+17.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 40.52.9.024.5000 provided by its distributors.

Relay, 2 Form C (NO/NC), 24 V (DC), 900 Ω, 8 A, 400 V (AC), monostable, 40.52.9.024.5000
Finder 40.52.9.024.5000 PCB Mount Relay 24VDC 8A DPDT (AgNi + Au)
PCB/PLUG-IN RELAY, DPDT 8A, 24V DC COIL, AGNI+GOLD PLATED CONTACT
Power/Signal Relay, DPDT, Momentary, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), DC Input, AC Output, Socket Mount
Power Relay 24VDC 8A DPDT(29x12.4x25)mm THT
PCB Power Relay 40, 2CO, DC, 24V, 900Ohm
General Purpose Relay 8A 24VDC DPDT
MINIATURE P.C.B. RELAYS 8 - 10 - 16 A.
继电器, DPDT, 24VDC, 8A, TH;
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder; Contact Voltage Vdc:- Rohs Compliant: Yes |Finder Relays, Inc. 40.52.9.024.5000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40.52.9.024.5000.