Finder 40.51.9.024.0000

Relay, 1 Form C (no/nc), 24 V (DC), 900 Ω, 10 A, 400 V (AC), Monostable, 40.51.9.024.0000
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.51.9.024.0000.

IHS

Datasheet18 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+670%

CAD Models

Download Finder 40.51.9.024.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 40.51.9.024.0000 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 900 Ω, 10 A, 400 V (AC), monostable, 40.51.9.024.0000
Power Relay 24VDC 20A SPDT(29x12.4x25)mm THT
Finder General Purpose Relay; 10A; SPDT; 24VDC: 5-Pin PCB
Power/Signal Relay, SPDT, Momentary, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), DC Input, AC Output, Panel Mount/Din-Rail Mount
PCB power relay 24 VDC 650 mW, 40.51.9.024.0000, Finder
Finder 40.51.9.024.0000 PCB Relay 24V DC 12A 1 change-over VDE 0106/T101
3ms 7ms 20A 400V@AC 24V SPDT 900¦¸ 27mA 400V SPDT , 29mm*12.4mm*12.4mm
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Solder; Coil Current:27Ma Rohs Compliant: Yes |Finder Relays, Inc. 40.51.9.024.0000
Finder® General Purpose Relay, Miniature Standard, Series: 40 Series, 10 A, 0.65 VA Power, 24 VDC Coil, 1CO/SPDT Contact Form, 250/400 VAC Contact, 1 Pole, PCB/35 mm Rail Mounting, Plug-In Terminal, -40 to 85 deg C, 25 in H x 29 in W x 12.4 in D Dimensions
Switching Current A = 10 / Switching Capacity kVA = 3 / Series = 40 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 12.4 / Length mm = 29 / Height mm = 25 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 900

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40.51.9.024.0000.