Finder 40.51.8.024.0000

PCB power relay 24 VAC 1.2 VA, 40.51.8.024.0000, Finder
$ 6.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.51.8.024.0000.

TME

Datasheet18 pages2 years ago
Datasheet16 pages15 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+9.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 40.51.8.024.0000 provided by its distributors.

PCB power relay 24 VAC 1.2 VA, 40.51.8.024.0000, Finder
PCB/PLUG-IN RELAY, SPDT 10A, 24V AC COIL, AGNI CONTACT
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder; Contact Voltage Vdc:-Rohs Compliant: Yes |Finder Relays, Inc. 40.51.8.024.0000
Switching Current A = 10 / Switching Capacity kVA = 3 / Series = 40 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Width mm = 12.4 / Coil Voltage - AC V = 24 / Length mm = 29 / Height mm = 25 / Contact Configuration = 1CO / Coil Type = AC / Coil Resistance Ohm = 320

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH