Finder 40.31.8.240.0000

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 7ms -40C~85C 500mW 31.5kOhm
$ 11.67
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 40.31.8.240.0000.

Newark

Datasheet20 pages9 years ago
Datasheet14 pages20 years ago
Datasheet18 pages8 years ago
Datasheet16 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.86%

Related Parts

PanasonicHC1-H-AC240V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity1-1393239-6
Power Relay 110VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity1-1393239-6
Power Relay 110VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 10A 110VDC 22.9KOhm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate

Descriptions

Descriptions of Finder 40.31.8.240.0000 provided by its distributors.

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 7ms -40C~85C 500mW 31.5kOhm
PCB Power Relay 40, 1CO, AC, 240V, 31.5kOhm
PCB/PLUG-IN RELAY, SPDT 10A, 240V AC COIL, AGNI CONTACT
RELAY GEN PURPOSE SPDT 10A 240V
Miniature PCB Relays 8 10 16 A
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Solder; Coil Current:4.1Ma Rohs Compliant: Yes |Finder Relays, Inc. 40.31.8.240.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH