Finder 39.31.0.024.0060

Emr-masterplus, SPDT 6A, 24V Ac/dc Coil, Agni Contact, Screw Terminal Socket
$ 17.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 39.31.0.024.0060.

SOS electronic

Datasheet24 pages15 years ago
Datasheet36 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 39.31.0.024.0060 provided by its distributors.

EMR-MASTERPLUS, SPDT 6A, 24V AC/DC COIL, AGNI CONTACT, SCREW TERMINAL SOCKET
MASTERINTERFACE - RELAY INTERFACE MODULES (EMR OR SSR) 2-6 A
Finder , 39 Series, 24V /, , DIN
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:24V; Contact Current:6A; Product Range:39 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250Vac; Relay Terminals:Screw; Contact Voltage Rohs Compliant: Yes |Finder Relays, Inc. 39.31.0.024.0060
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = Screw Terminal / Series = 39 / Coil Voltage - DC V = 24 / Width mm = 90.7 / Coil Voltage - AC V = 24 / Length mm = 6.2 / Protection Rating = IP20 / Height mm = 87 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH