Finder 39.20.8.230.9024

Masterinterface - Relay Interface Modules (emr Or Ssr) 2-6 A
$ 35.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 39.20.8.230.9024.

element14 APAC

Datasheet24 pages15 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Finder 39.20.8.230.9024 provided by its distributors.

MASTERINTERFACE - RELAY INTERFACE MODULES (EMR OR SSR) 2-6 A
SPST-NO SOLID STATE RELAY SCREW DIN RAIL, AC, 2 A, 264 V AC
Finder 39 39.20.8.230.9024 - 39.20.8.230.9024
Interface relay output SSR 2A 230 Vac
RS APAC
SSR, I/F, MASTEROUTPUT, 2A, 230VAC
SSR, I/F, MASTEROUTPUT, 2A, 230VAC; Contact Configuration: SPST-NO; Load Current: 2A; Operating Voltage Max: 24VDC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: 1.5VDC; Control Vol

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH