Finder 39.11.8.230.0060

Coupling relay 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 39.11.8.230.0060
$ 21.889
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 39.11.8.230.0060.

IHS

Datasheet36 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+43.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 39.11.8.230.0060 provided by its distributors.

Coupling relay 1 Form C (NO/NC), 230 V (AC), 6 A, 250 V (AC), 39.11.8.230.0060
General Purpose Relay, 39 Series, Interface, Spdt, 230 Vac, 6 A Rohs Compliant: Yes |Finder Relays, Inc. 39.11.8.230.0060
Interface relay; contact rating current 6A; coil voltage 230VAC; changeover contact (1C); coil power: 1VA; socket with screw terminals; 6A/250VAC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 6A; Product Range: 39 Series; Relay Mounting: DIN Rail; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact Vol

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH