Finder 39.10.7.024.9024

Ssr-masterbasic, Spst-no 6A, 24V DC Input, 1.5-24V DC Out, Screw Terminal Socket
$ 30.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 39.10.7.024.9024.

element14 APAC

Datasheet24 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.43%

Descriptions

Descriptions of Finder 39.10.7.024.9024 provided by its distributors.

SSR-MASTERBASIC, SPST-NO 6A, 24V DC INPUT, 1.5-24V DC OUT, SCREW TERMINAL SOCKET
Interface relay; solid-state; current source; rating current 6A; input voltage 24VDC; switched voltage 24VDC; contact load capacity 6A/24VDC; screw terminals
SSR, I/F, MASTERBASIC, 2A, 24VDC; Contact Configuration: SPST-NO; Load Current: 2A; Operating Voltage Max: 24VDC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: 1.5VDC; Control Volta
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.2 / Series = 39 / Length mm = 87 / Load Voltage Max. V = 24 / Frequency Max. Hz = 60 / Load Current Max. A = 2 / Load Voltage Min. V = 1.5 / Load Current Min. mA = 1 / Switching Function = DC Switching / Control Voltage Min. V = 19.2 / Control Voltage Max. V = 26.4 / Height mm = 90.7 / Frequency Min. Hz = 50

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH