Finder 39.01.0.024.0060

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 5ms -40C~70C 11mA 19.2VAC/DC
$ 15.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 39.01.0.024.0060.

IHS

Datasheet36 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+119%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2022-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 39.01.0.024.0060 provided by its distributors.

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 5ms -40C~70C 11mA 19.2VAC/DC
RELAY, MODULAR INTERFACE, CO(NPDT), 24V, 1P, 6A, AGNI, AC50/60HZ, PUSH IN TERMINALS
Emr-Masterbasic, Spdt 6A, 24V Ac/Dc Coil, Agni Contact, Push-In Terminal Socket Rohs Compliant: Yes |Finder Relays, Inc. 39.01.0.024.0060
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.011A (Coil), 26.4VDC (Coil), 250mW (Coil), 6A (Contact), 30VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount
Interface relay; contact rating current 6A; coil voltage 24 VAC/VDC; changeover contact (1C); coil power: 250mW; socket with spring clamps; 6A/250VAC
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = 39 / Coil Voltage - DC V = 24 / Width mm = 90.7 / Coil Voltage - AC V = 24 / Length mm = 6.2 / Protection Rating = IP20 / Height mm = 87 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH