Finder 38.91.7.024.9024

DC RoHS Compliant Active SPST Solid State Relay 200mus 55C 24V 24VDC
$ 31.975
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.91.7.024.9024.

element14 APAC

Datasheet18 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.30%

CAD Models

Download Finder 38.91.7.024.9024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 38.91.7.024.9024 provided by its distributors.

DC RoHS Compliant Active SPST Solid State Relay 200mus 55C 24V 24VDC
Finder 38.91.7.024.9024 Solid State Relay Module 2A SPST-NO 24VDC
Relay, Spst-No, 240Vac, 24Vdc, 2A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:2A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:Dc Sensitive; Contact Voltage Vac:240V; Relay Terminals:Cage Clamp Rohs Compliant: Yes |Finder Relays, Inc. 38.91.7.024.9024
Switching Current A = 6 / Switching Voltage - DC V = 24 / Termination Type = Screwless Terminal / Mounting Type = DIN Rail Mount / Series = 38 / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 93.6 / Protection Rating = IP20 / Height mm = 76 / Contact Configuration = 1NO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH