Finder 38.81.7.024.8240

FINDER 38.81.7.024.8240 Time Delay Solid State Relay, DIN Rail, Panel, 2 A, 12 VAC, 240 VAC
$ 30.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.81.7.024.8240.

Newark

Datasheet18 pages10 years ago
Datasheet18 pages15 years ago

Farnell

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.75%

CAD Models

Download Finder 38.81.7.024.8240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 38.81.7.024.8240 provided by its distributors.

FINDER 38.81.7.024.8240 Time Delay Solid State Relay, DIN Rail, Panel, 2 A, 12 VAC, 240 VAC
Coupling relay 1 Form A (N/O), 24 V (DC), 2 A, 240 V (AC), 38.81.7.024.8240
Relay, Spst-No, 24Vdc, 40A, Din Rail; Relay Mounting:Din Rail, Panel; Load Current:2A; Operating Voltage Min:12Vac; Operating Voltage Max:240Vac; Switching Mode:-; Timer Functions:-; Control Voltage Ac Min:-; Control Voltage Ac Max:-Rohs Compliant: Yes |Finder Relays, Inc. 38.81.7.024.8240

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH