Finder 38.61.7.012.0050

Electromechanical Relay 12VDC 789.47Ohm 10A SPDT DIN Rail Relay Interface Module
$ 15.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.61.7.012.0050.

TME

Datasheet20 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.79%

CAD Models

Download Finder 38.61.7.012.0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 38.61.7.012.0050 provided by its distributors.

Electromechanical Relay 12VDC 789.47Ohm 10A SPDT DIN Rail Relay Interface Module
Emr Interface Module, Spdt 6A, 12V Dc Coil, Agni Contact, Clamp Terminal Socket Rohs Compliant: Yes |Finder Relays, Inc. 38.61.7.012.0050
RELAY, SPDT, 250VAC, 6A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:6A; Product Range:-; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:250VAC; Relay Terminals:Cage Clamp; Contact Voltage
RELAY, SCREWLESS, 6A, 12VDC; Voltage, Coil DC Nom:12V; Coil Resistance:840ohm; No. of Poles:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Max Contact Current AC:6A; Mounting Type:DIN Rail; External Length / Height:93mm; Width, External:6.2mm; External Depth:75.6mm; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; Approval Bodies:UL, CSA, VDE, SEV, SETI, BEAB, SEMKO, DEMKO, IMQ; Contact Material:AgNi; Current Rating:6A; Current, Switch Max:10A; Dielectric Strength, VDC:1000V ac; IP Rating:IP20; Life, Mechanical:10,000,000 Operations; No. of Mechanical Operations:10000000; Operating Time:7ms; Release Time:11ms; Terminal Type:Push In; Voltage Rating, AC:250V; Voltage, Switching AC:400

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH