Finder 38.61.0.024.0060

Electromechanical Relay 24VAC 10A SPDT DIN Rail Relay Interface Module
$ 17.185
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.61.0.024.0060.

RS (Formerly Allied Electronics)

Datasheet18 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-9.40%

CAD Models

Download Finder 38.61.0.024.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 38.61.0.024.0060 provided by its distributors.

Electromechanical Relay 24VAC 10A SPDT DIN Rail Relay Interface Module
RELAY, SPDT, 24VAC/DC, 10A, DIN-RAIL; Co; RELAY, SPDT, 24VAC/DC, 10A, DIN-RAIL; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:-; Coil Resistance:-; Contact Configuration:SPDT
Finder® Relay Interface Module, Electromechanical, Series: 38 Series, SPDT Contact Configuration, 5 ms Operate, 6 ms Release time, Specifications: 1 Pole 6 A Screwless Terminal, 24 VAC/VDC Coil Voltage, AgNi Standard Contact, 76 mm L x 6.2 mm W x 93.6 mm H Dimensions
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:24Vac/Vdc; Contact Current:6A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Cage Clamp Rohs Compliant: Yes |Finder Relays, Inc. 38.61.0.024.0060

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH