Finder 38.52.7.024.0050

Electromechanical Relay 24VDC 1.23KOhm 15A DPDT DIN Rail Relay Interface Module
$ 18.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.52.7.024.0050.

IHS

Datasheet20 pages3 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.77%

CAD Models

Download Finder 38.52.7.024.0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 38.52.7.024.0050 provided by its distributors.

Electromechanical Relay 24VDC 1.23KOhm 15A DPDT DIN Rail Relay Interface Module
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.019A (Coil), 28.8VDC (Coil), 500mW (Coil), DC Input, Random, AC Output, DIN-Rail Mount
Finder® Relay Interface Module, Series: 38 Series, 2CO/DPDT Contact Configuration, 8 ms Operate, 10 ms Release Time, Specifications: 8 A, 24 VDC, 14 mm W Dimensions
Relay, Dpdt, 24Vdc, 15A, Din-Rail; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:Dc Sensitive; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Finder Relays, Inc. 38.52.7.024.0050

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH