Finder 38.52.0.024.0060

Electromechanical Relay 24VAC 15A DPDT DIN Rail Relay Interface Module
$ 26.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.52.0.024.0060.

Farnell

Datasheet18 pages8 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+24.68%

CAD Models

Download Finder 38.52.0.024.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 38.52.0.024.0060 provided by its distributors.

Electromechanical Relay 24VAC 15A DPDT DIN Rail Relay Interface Module
Finder 38.52.0.024.0060 Crossbar Switch 24V 8A 2CO Coupling Relay LED
EMR INTERFACE MODULE, DPDT 8A, 24V AC/DC COIL, AGNI CONTACT, SCREW TERMINAL
EMR Module, DPDT 8A, 24VAC/DC, AgNi, 10PK
Finder , 38 Series, 24V /, , DIN
Relay, Dpdt, 24Vac/Dc, 15A, Din Rail; Contact Configuration:Dpdt; Coil Voltage:24Vac/Vdc; Contact Current:8A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Finder Relays, Inc. 38.52.0.024.0060

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH