Finder 38.51.7.012.0050

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 5ms -40C~70C 840Ohm 15.2mA
$ 15.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.51.7.012.0050.

Farnell

Datasheet18 pages8 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
+46.04%

CAD Models

Download Finder 38.51.7.012.0050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-07-07

Descriptions

Descriptions of Finder 38.51.7.012.0050 provided by its distributors.

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 5ms -40C~70C 840Ohm 15.2mA
Electromechanical Relay 12VDC 789.47Ohm 10A SPDT DIN Rail Relay Interface Module
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: 38 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact Volta
Interface Relay, Screw Term, Spdt, 6A, 12Vdc; Coil Voltage Vdc Nom:12V; Contact Current Max:10A; Contact Voltage Ac Nom:250V; Coil Resistance:840Ohm; Contact Configuration:Spdt; Relay Mounting:Din Rail; External Height:87.3Mm Rohs Compliant: Yes |Finder Relays, Inc. 38.51.7.012.0050

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH