Finder 38.51.0.125.0060

Active IP20 RoHS Compliant SPDT (1Form C) Power Relay 5ms -40C~55C 19.7kOhm 5mA
$ 19.195
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.51.0.125.0060.

RS (Formerly Allied Electronics)

Datasheet18 pages11 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
+96.85%

CAD Models

Download Finder 38.51.0.125.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 38.51.0.125.0060 provided by its distributors.

Active IP20 RoHS Compliant SPDT (1Form C) Power Relay 5ms -40C~55C 19.7kOhm 5mA
Electromechanical Relay 110/125VAC 10A SPDT DIN Rail Relay Interface Module
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:125Vac/Vdc; Contact Current:6A; Product Range:38 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Screw; Coil Resistance:-Rohs Compliant: Yes |Finder Relays, Inc. 38.51.0.125.0060

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH