Finder 38.21.0.024.0060

Multi Function Time Delay Relay, Screw, 0.1 S - 6 H, SPDT, 24 V Ac/dc
$ 35.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 38.21.0.024.0060.

Farnell

Datasheet18 pages10 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.17%

CAD Models

Download Finder 38.21.0.024.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Finder 38.21.0.024.0060 provided by its distributors.

MULTI FUNCTION TIME DELAY RELAY, SCREW, 0.1 S - 6 H, SPDT, 24 V AC/DC
Finder 38.21.0.024.0060 time Relay 24V DC/AC 0.1-21600s 1 change-over
FINDER 38.21.0.024.0060 General Purpose Relay, 38 Series, Interface, SPDT, 24 V, 6 A
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24V; Contact Current: 6A; Product Range: 38 Series; Relay Mounting: DIN Rail; Coil Type: AC / DC; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Contact V
Relay, Time Delay, Spdt, 24V, Din Rail; Contact Configuration:Spdt; Nom Input Voltage:24V; Time Min:0.1S; Time Max:6H; Timing Adjustment:Screwdriver Slot; Relay Mounting:Din Rail; Delay Time Range:0.1S To 6H Rohs Compliant: Yes |Finder Relays, Inc. 38.21.0.024.0060

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH