Finder 36.11.9.024.4011

Electromechanical Relay, SPDT, MBB, 31.2VDC (Coil), 360mW (Coil), Random, AC/DC Output
$ 1.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 36.11.9.024.4011.

Burklin Elektronik

Datasheet6 pages7 years ago

IHS

element14 APAC

SOS electronic

TME

Inventory History

3 month trend:
+28.64%

CAD Models

Download Finder 36.11.9.024.4011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Power Relay 24VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1-F-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
TE Connectivity / P&BT7NS5D1-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
Electromechanical Power Relay

Descriptions

Descriptions of Finder 36.11.9.024.4011 provided by its distributors.

Electromechanical Relay, SPDT, MBB, 31.2VDC (Coil), 360mW (Coil), Random, AC/DC Output
Relay, 1 Form C (NO/NC), 24 V (DC), 1.6 kΩ, 10 A, 277 V (AC), monostable, 36.11.9.024.4011
Electromagnetic relay; contact rating current 10A; coil voltage 24VDC; 1 changeover contact (1C); coil power 360mW; 10A/24VDC; 10A/250VAC
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:36 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Finder Relays, Inc. 36.11.9.024.4011
Coil Resistance kOhm = 1.6 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = 36 / Width mm = 15.2 / Relay Type = Miniature / Coil Voltage - DC V = 24 / Length mm = 19 / Height mm = 15 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 277

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH