Finder 345170120010

Combination Line Connector, Male
$ 100.6

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Finder 345170120010 provided by its distributors.

Combination Line Connector, Male
SLIM ELECTROMECHANICAL PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 12VDC (Coil), 170mW (Coil), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay; Series:34; Coil Voltage VDC Nom:12V; Coil Resistance:840ohm; No. of Poles:1; Contacts:SPDT-C/O; Carry Current:6A; Coil Power VDC:0.17W; Coil Voltage DC Max:12V; External Depth:5mm; External Width:28mm ;RoHS Compliant: Yes
Finder Relay, Electromechanical Ultra-Slim, Series: 34 Series, 6 A, 0.17 W Power, 50/60 Hz Frequency, 12 V DC Coil, 1CO 1 Form C SPDT Contact Form, 1 Pole, Plug-In/PC Board Mounting, Push-In/Screw/Screwless Terminal, Washtight RT III Enclosure, -40 to 85 deg C, 28 mm L x 5 mm W Dimensions
RELAY, SPCO, 6A, 12VDC; Series:34; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:840ohm; Poles, No. of:1; Configuration, Contact:SPCO; Voltage, Contact AC Max:400V; Current, Contact AC Max:6A; Mounting Type:PCB; Length / Height, External:15mm; Width, External:28mm; Depth, External:5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Approval Bodies:CSA, GOST, UL, VDE; Current, Contact Max:10A; Current, Contact Rating:6A; Current, Switch Max:10A; Material, Contact:AgNi; Operations, Mechanical No. of:10000000; Power Rating:1500VA; Power, Coil DC:0.17W; Voltage, switching AC/DC Min:250V ac

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH