Finder 34.81.7.012.8240

Solid State Pcb/plug-in Relay, Spst-no 6A, 12V DC Input, 12-240V AC V DC Output
$ 26.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.81.7.012.8240.

Newark

Datasheet8 pages15 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.59%

Descriptions

Descriptions of Finder 34.81.7.012.8240 provided by its distributors.

SOLID STATE PCB/PLUG-IN RELAY, SPST-NO 6A, 12V DC INPUT, 12-240V AC V DC OUTPUT
Relay, Spst-No, 24Vdc, 0.002A; Contact Configuration:Spst-No; Load Current:2A; Operating Voltage Max:17Vdc; Relay Mounting:Pcb; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:8Vdc; Control Voltage Min:-; Control Rohs Compliant: Yes |Finder Relays, Inc. 34.81.7.012.8240
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 5 / Series = 34 / Length mm = 28 / Load Voltage Max. V = 275 / Load Current Max. A = 2 / Load Voltage Min. V = 12 / Load Current Min. mA = 22 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 8 / Control Voltage Max. V = 17 / Height mm = 15

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH