Finder 34.81.7.005.8240

Solid State Pcb/plug-in Relay, Spst-no 2A, 5V DC Input, 12-240V AC Output
$ 26.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.81.7.005.8240.

Farnell

Datasheet12 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.36%

CAD Models

Download Finder 34.81.7.005.8240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Finder 34.81.7.005.8240 provided by its distributors.

SOLID STATE PCB/PLUG-IN RELAY, SPST-NO 2A, 5V DC INPUT, 12-240V AC OUTPUT
Finder 34.81.7.005.8240 SSR 5VDC 230VAC 2A RT II narrow PCB Relay
ULTRA-SLIM P.C.B. RELAYS (EMR OR SSR) 0.1-2-6 A
Solid State Relay 6V DC-IN 4-Pin
Ssr, 2A,3.5Vdc; Contact Configuration:Spst-No; Load Current:2A; Operating Voltage Max:7.5Vdc; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:3.5Vdc; Control Voltage Min:220Vac; Rohs Compliant: Yes |Finder Relays, Inc. 34.81.7.005.8240

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH