Finder 34.51.7.024.4010

Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.4010
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 34.51.7.024.4010.

IHS

Datasheet10 pages12 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-14.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 34.51.7.024.4010 provided by its distributors.

Relay, 1 Form C (NO/NC), 24 V (DC), 3.35 kΩ, 6 A, 400 V (AC), monostable, 34.51.7.024.4010
Electromechanical Relay, SPDT, 36VDC (Coil), 170mW (Coil), Random, AC/DC Output
Finder 34.51.7.024.4010 PCB Relay 24V DC 6A 5mm slim safe isolation
SLIM PCB/PLUG-IN RELAY, SPDT 6A, 24V DC COIL, AGSNO2 CONTACT
Slim Solid State Pcb Relays 0.1 2 A
Electromagnetic relay; contact rating current 6A; coil voltage 24VDC; 1 changeover contact (1C); coil power 170mW; 6A/30VDC; 6A/230VAC
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = 34 / Switching Voltage - AC V = 400 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Subminiature / Coil Voltage - DC V = 24 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 3.35

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH