Finder 32.21.7.012.4000

Finder 32.21.7.012.4000 PCB Relay 12 V DC 6 A 1 change-over sealed 200 mW
$ 4.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 32.21.7.012.4000.

IHS

Datasheet4 pages15 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1749%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Finder 32.21.7.012.4000 provided by its distributors.

Finder 32.21.7.012.4000 PCB Relay 12 V DC 6 A 1 change-over sealed 200 mW
Relay, 1 Form C (NO/NC), 12 V (DC), 720 Ω, 6 A, 220 V (DC), 400 V (AC), monostable, 32.21.7.012.4000
Power Relay 12VDC 15A SPDT(20mm 10mm 10.7mm) THT
Finder Min. PCB Relay, SPDT 6A, 12V DC coil, Ag
Power Relay 12VDC 15A SPDT(20x10x10.7)mm THT
Electromagnetic relay; contact rating current 6A; coil voltage 12VDC; 1 changeover contact (1C); coil power 200mW; 3A/30VDC; 6A/230VAC
Coil Resistance Ohm = 720 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = 32 / Width mm = 10 / Relay Type = Subminiature / Coil Voltage - DC V = 12 / Length mm = 20 / Height mm = 10.7 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 400

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH