Contact Configuration = 3NO / Contact Configuration = 1NC / Poles = 4 / Switching Power - AC kVA = 24 / Switching Current - AC A = 63 / Switching Voltage - AC V = 400 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22