Finder 22.44.0.024.4610

Modular Contactor, 2NO/2NC 40A, 24V Ac/dc Coil, AGSNO2 Contact, Mech Indicator
$ 79.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.44.0.024.4610.

TME

Datasheet18 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.74%

Descriptions

Descriptions of Finder 22.44.0.024.4610 provided by its distributors.

MODULAR CONTACTOR, 2NO/2NC 40A, 24V AC/DC COIL, AGSNO2 CONTACT, MECH INDICATOR
Finder 22.44.0.024.4610 remote Switch 2 NC & 2 NO contacts 35 mm Rail
Finder 22 22.44.0.024.4610 - 22.44.0.024.4610
Contact Configuration = 2NO / Contact Configuration = 2NC / Poles = 4 / Switching Power - AC kVA = 16 / Switching Current - AC A = 40 / Switching Voltage - AC V = 400 / Coil Voltage - AC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH