Finder 22.34.0.230.4620

Finder 22.34.0.230.4620 DIN contactor 230V AC/DC 25A dual NO/NC contacts
$ 62.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.34.0.230.4620.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPRD-7AY0-240
Relay, Industrial; 25 A; 240 VAC; Power; Through Hole; 1200 Ohms; Screw; Silver
PanasonicHE2AN-AC240V
Power Relay 200/240VAC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In
TE Connectivity / P&BPRD-7AY0-208
Electromechanical Relay 208VAC 25A DPST-NO (63.3x63.75x63.5)mm Flange Power Relay

Descriptions

Descriptions of Finder 22.34.0.230.4620 provided by its distributors.

Finder 22.34.0.230.4620 DIN contactor 230V AC/DC 25A dual NO/NC contacts
22-34-0-230-4620 - Finder Relays - Modular Contactor, 2NO + 2NC 25A, 230V AC/DC Coil, AgSnO2 contact, LED & mech. Indicator
RELAY, 2NO, 2NC, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: DPST-NO, DPDT-NC; No. of Poles: 4 Pole; Switching Power AC3: 4kW; Switching Current AC1: -; Co
Contact Configuration = 2NO / Contact Configuration = 2NC / Poles = 4 / Switching Power - AC kVA = 6.25 / Switching Current - AC A = 25 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH