Finder 22.34.0.230.4320

Modular Contactor, 4PST-NO 25A, 230V Ac/dc Coil, AGSNO2 Contact, Led/mech Ind
$ 48.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.34.0.230.4320.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

SOS electronic

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.05%

Descriptions

Descriptions of Finder 22.34.0.230.4320 provided by its distributors.

MODULAR CONTACTOR, 4PST-NO 25A, 230V AC/DC COIL, AGSNO2 CONTACT, LED/MECH IND
RELAY, 4PST-NO, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: 4PST-NO; No. of Poles: 4 Pole; Switching Power AC3: 4kW; Switching Current AC1: -; Coil Voltage
Contactor; installation, 4-pole; contacts NO x4; rated current 25A; control voltage 230VAC,230VDC; protection level IP20; operating temperature -25÷50°C; DIN-Rail
Contact Configuration = 4NO / Poles = 4 / Switching Power - AC kVA = 6.25 / Switching Current - AC A = 25 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH