Finder 22.32.0.230.4320

Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, 22.32.0.230.4320
$ 36.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.32.0.230.4320.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

SOS electronic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.09%

Supply Chain

Introduction Date2023-03-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

POWER/SIGNAL RELAY SPST MOMENTARY 0.007A (COIL) 220VDC (COIL) 1500mW (COIL) 5A (CONTACT) 220VDC (CONTACT) SOCKET MOUNT
DC Active RoHS Compliant DC Power Relay 30ms -40C~60C 1500mW 32.2kOhm
DC Active RoHS Compliant DC Power Relay 30ms -25C~60C 1500mW 32.2kOhm

Descriptions

Descriptions of Finder 22.32.0.230.4320 provided by its distributors.

Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, 22.32.0.230.4320
RELAY, DPST-NO, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: DPST-NO; No. of Poles: 2 Pole; Switching Power AC3: -; Switching Current AC1: -; Coil Voltage V
Contactor; installation, 2-pole; contacts NO x2; rated current 25A; control voltage 230VAC,230VDC; protection level IP20; operating temperature -25÷50°C; DIN-Rail
Contact Configuration = 2NO / Poles = 2 / Switching Power - AC kVA = 6.25 / Switching Current - AC A = 25 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 230 / Coil Voltage - DC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH