Finder 22.32.0.024.4520

Finder 22.32.0.024.4520 Contactor 1 Maker 1 Breaker 24V AC/DC 25A DIN Rail
$ 45.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.32.0.024.4520.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHE2AN-Q-AC24V
HE Series 25 A DPST 24 VAC Through Hole Non-Polarized Compact Power Relay
PanasonicHE2AN-AC24V
Power Relay 24VAC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In
TE Connectivity2-1393115-2
Electromechanical Relay 24VAC 85Ohm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay

Descriptions

Descriptions of Finder 22.32.0.024.4520 provided by its distributors.

Finder 22.32.0.024.4520 Contactor 1 Maker 1 Breaker 24V AC/DC 25A DIN Rail
RELAY, 1NO, 1NC, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: DPST-NO, DPST-NC; No. of Poles: 2 Pole; Switching Power AC3: -; Switching Current AC1: -; Coil
Contact Configuration = 1NO / Contact Configuration = 1NC / Poles = 2 / Switching Power - AC kVA = 6.25 / Switching Current - AC A = 25 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH