Finder 22.32.0.024.4320

Modular Contactor, Dpst-no 25A, 24V Ac/dc Coil, AGSNO2 Contact, Led/ Mech Ind
$ 33.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.32.0.024.4320.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

TME

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHE2AN-Q-AC24V
HE Series 25 A DPST 24 VAC Through Hole Non-Polarized Compact Power Relay
TE Connectivity2-1393115-2
Electromechanical Relay 24VAC 85Ohm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay
TE Connectivity6-1393146-2
General Purpose Power Electromechanical Relay DPST 16A 24VAC 80Ohm Quick Connect Panel Mount

Descriptions

Descriptions of Finder 22.32.0.024.4320 provided by its distributors.

MODULAR CONTACTOR, DPST-NO 25A, 24V AC/DC COIL, AGSNO2 CONTACT, LED/ MECH IND
Module contractor; rated current 25A; coil voltage 24V AC/DC; 2 make contact (DPST); function Auto-On-Off; operation indicator + LED
Relay, Dpst-No, 250Vac, 25A; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:250Vac; Contact Configuration:Dpst-No; No. Of Poles:2 Pole; Switching Power Ac3:-; Switching Current Ac1:-; Coil Voltage Vac Nom:24V Rohs Compliant: Yes |Finder Relays, Inc. 22.32.0.024.4320
Contact Configuration = 2NO / Poles = 2 / Switching Power - AC kVA = 6.25 / Switching Current - AC A = 25 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 22

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH