Finder 22.32.0.012.4320

Modular Contactor, Dpst-no 25A, 12V Ac/dc Coil, AGSNO2 Contact, Led/mech Ind
$ 42.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.32.0.012.4320.

element14 APAC

Datasheet10 pages9 years ago
Datasheet10 pages15 years ago

TME

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.36%

Supply Chain

Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicHE2AN-AC12V
Power Relay 12VAC 25A DPST-NO(50x33x46.2)mm Plug-In

Descriptions

Descriptions of Finder 22.32.0.012.4320 provided by its distributors.

MODULAR CONTACTOR, DPST-NO 25A, 12V AC/DC COIL, AGSNO2 CONTACT, LED/MECH IND
RELAY, DPST-NO, 250VAC, 25A; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 250VAC; Contact Configuration: DPST-NO; No. of Poles: 2 Pole; Switching Power AC3: -; Switching Current AC1: -; Coil Voltage V
Contactor Dimensions W x H x D: 17.5 x 60.8 x 84 mm Temperature range: -20 ... +50 °C Coil voltage: 12 VAC/DC Switching capacity max.: 6250 VA, AC1 Contacts: 2 Make Contacts (NO) Protection rating: IP20 Series: 22 Series Continuous current: 25 A Rated voltage: 250 VAC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH