Finder 22.23.8.230.4000

Electromechanical Relay 230VAC 4.25KOhm 30A SPST-NO/SPST-NC DIN Rail Modular Monostable Relay
$ 42.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.23.8.230.4000.

element14 APAC

Datasheet4 pages20 years ago

Burklin Elektronik

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2908047
POWER RELAY, SPST-NO, 230VAC/440VAC, 350VDC, 16A, RIFLINE COMPLETE RELAY SERIES
Power/Signal Relay, SPST, Momentary, 2448mW (Coil), AC Input, AC Output, Panel Mount
RELAY; E-MECH; GEN PURP; 3PST-NO; SPST-NC; CUR-RTG 25 A (NO); 8 A (NC); BRACKET MNT
Power Relay SPST-NO 250VAC 240VAC Quick Connect Panel Mount Tray
TE Connectivity3100-15U1999
CONTACTOR, DEFINITE PURPOSE, MODEL 96, 25 A, 208/240 VAC, 1 POLE, W/SHUNT
TE Connectivity8-1393127-1
Power Relay 240VAC 25A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Screw Mount

Descriptions

Descriptions of Finder 22.23.8.230.4000 provided by its distributors.

Electromechanical Relay 230VAC 4.25KOhm 30A SPST-NO/SPST-NC DIN Rail Modular Monostable Relay
Relay, 1 Form A (N/O) + 1 Form B (N/C), 230 V (AC), 20 A, 400 V (AC), 22.23.8.230.4000
POWER RELAY, 1NC AND 1NO 20A, 240V AC COIL, AGSNO2 CONTACT, 22 SERIES
RELAY 230VAC 1NO 1CO 20A RoHSconf
General Purpose Relay, 22 Series, Power, Dpdt, 230 Vac, 20 A Rohs Compliant: Yes |Finder Relays, Inc. 22.23.8.230.4000
Finder , 22 Series, 230V , 20A, - , -
RELAY, SPST-1NO/1NC, 250VAC, 20A; Contact Configuration: SPST-NO, SPST-NC; Coil Voltage: 230VAC; Contact Current: 20A; Product Range: 22 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Termina

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH