Finder 22.22.8.230.4000

Electromechanical Relay 230VAC 4.25KOhm 30A DPST-NO DIN Rail Modular Monostable Relay
$ 40.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.22.8.230.4000.

Newark

Datasheet4 pages11 years ago
Datasheet6 pages7 years ago
Datasheet4 pages16 years ago

Farnell

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-15.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Surface Mount-Straight
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHE2AN-AC240V
Power Relay 200/240VAC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In
TE ConnectivityPRD-7AY0-240
Relay, Industrial; 25 A; 240 VAC; Power; Through Hole; 1200 Ohms; Screw; Silver
TE Connectivity / P&BPRD-7AY0-208
Electromechanical Relay 208VAC 25A DPST-NO (63.3x63.75x63.5)mm Flange Power Relay

Descriptions

Descriptions of Finder 22.22.8.230.4000 provided by its distributors.

Electromechanical Relay 230VAC 4.25KOhm 30A DPST-NO DIN Rail Modular Monostable Relay
Relay, 2 Form A (N/O), 230 V (AC), 20 A, 400 V (AC), 22.22.8.230.4000
POWER RELAY, DPST-NO 20A, 240V AC COIL, AGSNO2 CONTACT, 22 SERIES
Finder 22.22.8.230.4000 Modular Relay DPST-NO 230VAC 20A
Finder , 22 Series, 230V , 20A, DPNO
Relay, Dpst-No, 250Vac, 20A; Contact Configuration:Dpst-No; Coil Voltage:230Vac; Contact Current:20A; Product Range:22 Series; Relay Mounting:Din Rail; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Finder Relays, Inc. 22.22.8.230.4000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH