Finder 13.91.8.230.0000

0 Rohs Compliant: Yes |Finder 13.91.8.230.0000
$ 36.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 13.91.8.230.0000.

Inventory History

3 month trend:
-3.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 13.91.8.230.0000 provided by its distributors.

0 Rohs Compliant: Yes |Finder 13.91.8.230.0000
Electronic Step Relays 10 - 16 A
Pulse relays for quiet operation
Relay Dimensions W x H x D: 37 x 39 x 22.7 mm Operating temperature: -10...50 °C Time-setting range: 10 min...10 min Assembly type: DIN-Rail Output contact: 1 Make Contact (NO) Protection rating (housing): IP20 Series: 13 Series Switch function: Timing Termination type: Screw Terminal Operating voltage: 230 VAC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH