Finder 095.18

Relay Jumper, 8 Pole, 10 A, 250 VAC, Used For 40 Series Relays, 95 Series
$ 2.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 095.18.

Farnell

Datasheet10 pages8 years ago

element14 APAC

SOS electronic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+18.46%

Descriptions

Descriptions of Finder 095.18 provided by its distributors.

RELAY JUMPER, 8 POLE, 10 A, 250 VAC, USED FOR 40 SERIES RELAYS, 95 SERIES
095-18 - Finder Relays - 095.18 8-Way Jumper Link for 48 & 4C Series / 95.03, 95.05, 97.01, 97.02 sockets (blue) Click to view the <a title="95-1
BUSBAR, 8WAY; Accessory Type: Jumper; For Use With: 46 Series Relays; Product Range: 46 Series; SVHC: No SVHC (15-Jan-2019); Current Rating: 10A; No. of Positions: 8Ways; Voltage Rating VAC: 250V
Jumper Link, 95 Series Sockets; Accessory Type:Jumper; For Use With:46 Series Relays; Product Range:95 Series Rohs Compliant: Yes |Finder Relays, Inc. 095.18

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH