Finder 093.20

Poles = 20 / Suitable for = 38 Series Interface Module / Accessory Type = 20-Way Jumper Link
$ 2.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 093.20.

Newark

Datasheet10 pages20 years ago
Datasheet3 pages17 years ago

element14 APAC

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+124%

Descriptions

Descriptions of Finder 093.20 provided by its distributors.

Poles = 20 / Suitable for = 38 Series Interface Module / Accessory Type = 20-Way Jumper Link
Relay Accessories; Accessory Type:20-Way Jumper Link; For Use With:38 Series Relay Interface Modules; Product Range:93 Series Rohs Compliant: Yes |Finder Relays, Inc. 093.20
JUMPER LINK, 20WAY; Accessory Type: Jumper; For Use With: 38 Series Relay Interface Modules; Product Range: 38 Series; SVHC: No SVHC (15-Jan-2019); Current Rating: 36A; External Depth: 16.5mm; External Width: 121.5mm; No. of Po

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH