Fibox WMK ARCA 10 SMALL

Wall Mounting Lugs Set For Arca 2030 to Arca 4050 Adds 10 Mm Between Wall And C
$ 34.631
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox WMK ARCA 10 SMALL.

Farnell

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
-56.35%

Related Parts

HammondHP100SS
Stainless Steel Gasketed Enclosure Hole Seal Natural Conduit 1
HammondHP75SS
Width mm = 40 / Accessory Material = Stainless Steel / Accessory Colour = Grey / Length mm = 40

Descriptions

Descriptions of Fibox WMK ARCA 10 SMALL provided by its distributors.

WALL MOUNTING LUGS SET FOR ARCA 2030 TO ARCA 4050 ADDS 10 MM BETWEEN WALL AND C
WALL MOUNTING LUGS SET, ARCA ENCLOSURE; Accessory Type: Wall Mounting Lug Set; For Use With: Fibox ARCA Series Enclosures; Product Range: ARCA Series; SVHC: No SVHC (12-Jan-2017)
Fibox 8120830 WMK ARCA 10 small Wall mounting lugs set
10mm Medium Wall Spacer Lug Set for ARCA Series

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH