Fibox TRH 2330

DIN-35 mounting rail [Fibox] TRH 2330 DIN-35 mounting rail 6418074034434
$ 7.927
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox TRH 2330.

TME

Datasheet40 pages5 years ago
Datasheet40 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fibox TRH 2330 provided by its distributors.

DIN-35 mounting rail [Fibox] TRH 2330 DIN-35 mounting rail 6418074034434
Steel DIN-35 Rail 285 x 35 x 1 for Use with EURONORD Series
1.4 X 11.2 INCH GALVANIZED DIN-35 MOUNTING RAIL
DIN RAIL, ENCLOSURE, STEEL, 285X35X1MM; Accessory Type:DIN Mounting Rail; For Use With:Fibox PC / PCT / AB 2330 Enclosures; Length:285mm; Height:1mm; Width:35mm; Rail Material:Steel; Fixing Centers:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRH2330