Fibox PCT 122410 ENCLOSURE

Fibox 7022781 PCT 12x24x10cm Enclosure, PC Clear transparent cover

Price and Stock

DistributorSKUMinPkg
UnikeyICPCT 122410 ENCLOSURE91
2d

Inventory History

3 month trend:
-3.33%

Descriptions

Descriptions of Fibox PCT 122410 ENCLOSURE provided by its distributors.

Fibox 7022781 PCT 12x24x10cm Enclosure, PC Clear transparent cover
Fibox PCT 122410 ENCLOSURE ボックス
RS APAC
Fibox , 244 x 124 x 102mm, IP66, IP67
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 746C / Enclosure Colour = Light Grey / Transparent / External Width mm = 244 / External Depth mm = 101.5 / External Height mm = 124 / Internal Width mm = 235 / Internal Depth mm = 94 / Internal Height mm = 115 / Series = Euronord / Enclosure Type = DIN Rail

Images

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT122410ENCLOSURE